Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 1.4 μH ±20% Ferrite Core 3.3A Idc Q:28

Stock information currently inaccessible
RS Stock No.:
181-4252
Mfr. Part No.:
SDR0403-1R4ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.4 μH

Maximum DC Current

3.3A

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

38mΩ

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

110MHz

Maximum Operating Temperature

+125°C

Minimum Quality Factor

28

Minimum Operating Temperature

-40°C

Inductor Construction

Ferrite Core

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy