Bourns, SRN5040TA, 5040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Semi-Shielded 2.5A Idc Q:15

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-4178
Mfr. Part No.:
SRN5040TA-6R8M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8 μH

Maximum DC Current

2.5A

Package/Case

5040

Length

4.95mm

Automotive Standard

AEC-Q200

Depth

4.95mm

Height

3.9mm

Dimensions

4.95 x 4.95 x 3.9mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

43mΩ

Series

SRN5040TA

Core Material

Ferrite

Maximum Self Resonant Frequency

32MHz

Minimum Quality Factor

15

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Semi-Shielded

COO (Country of Origin):
CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy