Bourns, SRN5040TA, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Semi-Shielded 3.2A Idc Q:15

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
181-4171
Mfr. Part No.:
SRN5040TA-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 μH

Maximum DC Current

3.2A

Package/Case

SMD

Length

4.95mm

Depth

4.95mm

Automotive Standard

AEC-Q200

Height

3.9mm

Dimensions

4.95 x 4.95 x 3.9mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

32mΩ

Series

SRN5040TA

Core Material

Ferrite

Maximum Self Resonant Frequency

36MHz

Minimum Quality Factor

15

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded

Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies