Bourns, SRN5040TA, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±10% Semi-Shielded 800mA Idc Q:15

Stock information currently inaccessible
RS Stock No.:
181-4162
Mfr. Part No.:
SRN5040TA-680K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68 μH

Maximum DC Current

800mA

Package/Case

SMD

Length

4.95mm

Automotive Standard

AEC-Q200

Depth

4.95mm

Height

3.8mm

Dimensions

4.95 x 4.95 x 3.8mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

400mΩ

Series

SRN5040TA

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

Minimum Quality Factor

15

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded

COO (Country of Origin):
CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy