Bourns, SRN5040TA, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Semi-Shielded 1.5A Idc Q:15
- RS Stock No.:
- 181-4159
- Mfr. Part No.:
- SRN5040TA-220M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 181-4159
- Mfr. Part No.:
- SRN5040TA-220M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22 μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | SMD | |
| Length | 4.95mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 4.95mm | |
| Height | 3.8mm | |
| Dimensions | 4.95 x 4.95 x 3.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 123mΩ | |
| Series | SRN5040TA | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 16MHz | |
| Inductor Construction | Semi-Shielded | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 15 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 1.5A | ||
Package/Case SMD | ||
Length 4.95mm | ||
Automotive Standard AEC-Q200 | ||
Depth 4.95mm | ||
Height 3.8mm | ||
Dimensions 4.95 x 4.95 x 3.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 123mΩ | ||
Series SRN5040TA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 16MHz | ||
Inductor Construction Semi-Shielded | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 15 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies
