Bourns, SRN5040TA, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Semi-Shielded 3.2A Idc Q:15

Stock information currently inaccessible
RS Stock No.:
181-4155
Mfr. Part No.:
SRN5040TA-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 μH

Maximum DC Current

3.2A

Package/Case

SMD

Length

4.95mm

Automotive Standard

AEC-Q200

Depth

4.95mm

Height

3.9mm

Dimensions

4.95 x 4.95 x 3.9mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

32mΩ

Series

SRN5040TA

Core Material

Ferrite

Maximum Self Resonant Frequency

36MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded

Minimum Quality Factor

15

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy