KEMET, TPI, 128080 (4731) Shielded Wire-wound SMD Inductor with a Ferrite Core, 210 nH ±10% Shielded 70A Idc
- RS Stock No.:
- 180-9283
- Mfr. Part No.:
- TPI128080L210N
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 180-9283
- Mfr. Part No.:
- TPI128080L210N
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 210 nH | |
| Maximum DC Current | 70A | |
| Package/Case | 128080 (4731) | |
| Length | 12mm | |
| Depth | 8mm | |
| Height | 8mm | |
| Dimensions | 12 x 8 x 8mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 290µΩ | |
| Series | TPI | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 210 nH | ||
Maximum DC Current 70A | ||
Package/Case 128080 (4731) | ||
Length 12mm | ||
Depth 8mm | ||
Height 8mm | ||
Dimensions 12 x 8 x 8mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 290µΩ | ||
Series TPI | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its flat wire, 1 turn through the construction design, enables high efficiency at large currents. The core material used is ideal for high switching frequency applications.
1 Turn coil ferrite
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
High current
Low self-heating
Applications
High-switching DC-DC power supplies
Point of loads (POL)
Servers and storage
Supercomputers
Various decentralized power supplies
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
High current
Low self-heating
Applications
High-switching DC-DC power supplies
Point of loads (POL)
Servers and storage
Supercomputers
Various decentralized power supplies
