KEMET, TPI, 118082 (4431) Shielded Wire-wound SMD Inductor with a Ferrite Core, 180 nH ±10% Shielded 79A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-9274
Mfr. Part No.:
TPI118082L180N
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

180 nH

Maximum DC Current

79A

Package/Case

118082 (4431)

Length

11.2mm

Depth

8mm

Height

8.2mm

Dimensions

11.2 x 8 x 8.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

290µΩ

Series

TPI

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its’ flat wire, “1 turn through the construction” design, enables high efficiency at large currents. The core material used is ideal for high switching frequency applications.

1 Turn coil ferrite
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
High current
Low self-heating
Applications
High-switching DC-DC power supplies
Point of loads (POL)
Servers and storage
Supercomputers
Various decentralized power supplies