KEMET, TPI, 111065 (4539) Shielded Wire-wound SMD Inductor with a Ferrite Core, 210 nH ±10% Flat Wire Winding 54A Idc
- RS Stock No.:
- 180-9193
- Mfr. Part No.:
- TPI111065L210N
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 180-9193
- Mfr. Part No.:
- TPI111065L210N
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 210 nH | |
| Maximum DC Current | 54A | |
| Package/Case | 111065 (4539) | |
| Length | 11.6mm | |
| Depth | 10mm | |
| Height | 6.5mm | |
| Dimensions | 11.6 x 10 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 0.29mΩ | |
| Series | TPI | |
| Core Material | Ferrite | |
| Inductor Construction | Flat Wire Winding | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 210 nH | ||
Maximum DC Current 54A | ||
Package/Case 111065 (4539) | ||
Length 11.6mm | ||
Depth 10mm | ||
Height 6.5mm | ||
Dimensions 11.6 x 10 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 0.29mΩ | ||
Series TPI | ||
Core Material Ferrite | ||
Inductor Construction Flat Wire Winding | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its flat wire, one turn through the construction design, enables high efficiency at large currents.
One turn coil ferrite
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
