Bourns, SRP1038A, SMD Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 22 μH ±20% Shielded 5A Idc Q:20
- RS Stock No.:
- 180-9009
- Mfr. Part No.:
- SRP1038A-220M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-9009
- Mfr. Part No.:
- SRP1038A-220M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22 μH | |
| Maximum DC Current | 5A | |
| Package/Case | SMD | |
| Length | 11mm | |
| Depth | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 3.8mm | |
| Dimensions | 11 x 10 x 3.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 74mΩ | |
| Series | SRP1038A | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 8MHz | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 5A | ||
Package/Case SMD | ||
Length 11mm | ||
Depth 10mm | ||
Automotive Standard AEC-Q200 | ||
Height 3.8mm | ||
Dimensions 11 x 10 x 3.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 74mΩ | ||
Series SRP1038A | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 8MHz | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +150°C | ||
Shielded construction
Carbonyl powder core
High saturation current
Inductance range: 0.20 to 47 μH
Halogen free
Carbonyl powder core
High saturation current
Inductance range: 0.20 to 47 μH
Halogen free
