Bourns, SRN8040, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Semi-Shielded 4.1A Idc Q:13

Stock information currently inaccessible
RS Stock No.:
180-8997
Mfr. Part No.:
SRN8040-4R7Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 μH

Maximum DC Current

4.1A

Package/Case

SMD

Length

8mm

Depth

8mm

Height

4mm

Dimensions

8 x 8 x 4mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

24mΩ

Series

SRN8040

Core Material

Ferrite

Maximum Self Resonant Frequency

28MHz

Inductor Construction

Semi-Shielded

Minimum Quality Factor

13

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Semi-shielded construction
High rated current
Component height 4.5 mm
Inductance range: 1 to 220 μH
Rated current up to 4.2 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy