Bourns, SRN3010, 3010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Semi-Shielded 350mA Idc Q:20
- RS Stock No.:
- 180-8992
- Mfr. Part No.:
- SRN3010-470M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-8992
- Mfr. Part No.:
- SRN3010-470M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47 μH | |
| Maximum DC Current | 350mA | |
| Package/Case | 3010 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1mm | |
| Dimensions | 3 x 3 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.92Ω | |
| Series | SRN3010 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 16MHz | |
| Minimum Quality Factor | 20 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Semi-Shielded | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 350mA | ||
Package/Case 3010 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1mm | ||
Dimensions 3 x 3 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.92Ω | ||
Series SRN3010 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 16MHz | ||
Minimum Quality Factor 20 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
Minimum Operating Temperature -40°C | ||
Semi-shielded construction
Miniature size
Low profile - 1.0 mm max.
Inductance range: 1 to 47 μH
Rated current up to 2.3 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays
Miniature size
Low profile - 1.0 mm max.
Inductance range: 1 to 47 μH
Rated current up to 2.3 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays
