Bourns, SRF4532, 4532 SMD Common Mode Choke with a Ferrite Core, 11 μH -30% Wire-Wound 300mA Idc
- RS Stock No.:
- 180-8973
- Mfr. Part No.:
- SRF4532-110Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-8973
- Mfr. Part No.:
- SRF4532-110Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 11 μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.8mm | |
| Dimensions | 4.5 x 3.2 x 2.8mm | |
| Tolerance | -30 %, +50% | |
| Maximum DC Resistance | 800mΩ | |
| Series | SRF4532 | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 11 μH | ||
Maximum DC Current 300mA | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.8mm | ||
Dimensions 4.5 x 3.2 x 2.8mm | ||
Tolerance -30 %, +50% | ||
Maximum DC Resistance 800mΩ | ||
Series SRF4532 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Bifilar wound
High common mode impedance
Hhalogen free
Applications
EMI suppression for:
Data and signal lines
Telecom devices
Consumer electronics
High common mode impedance
Hhalogen free
Applications
EMI suppression for:
Data and signal lines
Telecom devices
Consumer electronics
