Bourns, SRR6603, 6603 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 mH ±20% Shielded 20mA Idc Q:50
- RS Stock No.:
- 180-8972
- Mfr. Part No.:
- SRR6603-103ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-8972
- Mfr. Part No.:
- SRR6603-103ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 mH | |
| Maximum DC Current | 20mA | |
| Package/Case | 6603 | |
| Length | 6.6mm | |
| Depth | 4.4mm | |
| Height | 3mm | |
| Dimensions | 6.6 x 4.4 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 32.8Ω | |
| Series | SRR6603 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 800kHz | |
| Minimum Quality Factor | 50 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 mH | ||
Maximum DC Current 20mA | ||
Package/Case 6603 | ||
Length 6.6mm | ||
Depth 4.4mm | ||
Height 3mm | ||
Dimensions 6.6 x 4.4 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 32.8Ω | ||
Series SRR6603 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 800kHz | ||
Minimum Quality Factor 50 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Shielded | ||
Available in E12 series
Unit height of 3 mm
Current up to 3 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Car radios
Unit height of 3 mm
Current up to 3 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Car radios
