Bourns, CM45 Multilayer Surface Mount Inductor with a Ferrite Core, 470 μH ±10% 62mA Idc Q:40

Stock information currently inaccessible
RS Stock No.:
180-8971
Mfr. Part No.:
CM453232-471KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470 μH

Maximum DC Current

62mA

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Tolerance

±10%

Maximum DC Resistance

26Ω

Series

CM45

Core Material

Ferrite

Maximum Self Resonant Frequency

3 (Minimum)MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

40

Maximum Operating Temperature

+125°C

Available in E12 series
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
- Portable communications equipment
- Camcorders
- LCD TVs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy