Bourns, SDR0604, 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 1 mH ±10% Ferrite Core 120mA Idc Q:45

Stock information currently inaccessible
RS Stock No.:
180-8944
Mfr. Part No.:
SDR0604-102KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 mH

Maximum DC Current

120mA

Package/Case

0604

Length

5.8mm

Depth

5.8mm

Height

4.8mm

Diameter

5.8mm

Dimensions

5.8 x 5.8 x 4.8mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

6.8Ω

Series

SDR0604

Core Material

Ferrite DR

Maximum Self Resonant Frequency

1.5MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Ferrite Core

Minimum Operating Temperature

-40°C

Minimum Quality Factor

45

Available in E12 series
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
- Portable communications equipment
- Camcorders
- LCD TVs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy