Bourns, SRR0604, 0604 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 68 μH ±10% Shielded 500mA Idc Q:15

Stock information currently inaccessible
RS Stock No.:
180-8916
Mfr. Part No.:
SRR0604-680KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68 μH

Maximum DC Current

500mA

Package/Case

0604

Length

6.5mm

Depth

6.5mm

Height

4.6mm

Dimensions

6.5 x 6.5 x 4.6mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

520mΩ

Series

SRR0604

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

15MHz

Inductor Construction

Shielded

Minimum Quality Factor

15

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Available in E6 series
Low unit height of 4.8 mm
High current
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy