Bourns, SRN3010, 3010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Semi-Shielded 350mA Idc Q:20

Stock information currently inaccessible
RS Stock No.:
180-8861
Mfr. Part No.:
SRN3010-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

47 μH

Maximum DC Current

350mA

Package/Case

3010

Length

3mm

Depth

3mm

Height

1mm

Dimensions

3 x 3 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.92Ω

Series

SRN3010

Core Material

Ferrite

Maximum Self Resonant Frequency

16MHz

Inductor Construction

Semi-Shielded

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Maximum Operating Temperature

+125°C

Semi-shielded construction
Miniature size
Low profile - 1.0 mm max.
Inductance range: 1 to 47 μH
Rated current up to 2.3 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy