Bourns, SRF4532, 4532 SMD Common Mode Choke with a Ferrite Core, 11 μH -30% Wire-Wound 300mA Idc

Stock information currently inaccessible
RS Stock No.:
180-8859
Mfr. Part No.:
SRF4532-110Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

11 μH

Maximum DC Current

300mA

Package/Case

4532

Length

4.5mm

Depth

3.2mm

Height

2.8mm

Dimensions

4.5 x 3.2 x 2.8mm

Tolerance

-30 %, +50%

Maximum DC Resistance

800mΩ

Series

SRF4532

Core Material

Ferrite

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Bifilar wound
High common mode impedance
Hhalogen free
Applications
EMI suppression for:
Data and signal lines
Telecom devices
Consumer electronics

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy