Panasonic, ELL6RH, 6428 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±20% Wire-Wound 800mA Idc
- RS Stock No.:
- 177-5895
- Mfr. Part No.:
- ELL6RH180M
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5895
- Mfr. Part No.:
- ELL6RH180M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 18 μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 6428 | |
| Length | 6.4mm | |
| Depth | 6mm | |
| Height | 2.8mm | |
| Dimensions | 6.4 x 6 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 170mΩ | |
| Series | ELL6RH | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 18 μH | ||
Maximum DC Current 800mA | ||
Package/Case 6428 | ||
Length 6.4mm | ||
Depth 6mm | ||
Height 2.8mm | ||
Dimensions 6.4 x 6 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 170mΩ | ||
Series ELL6RH | ||
Core Material Ferrite | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
