TDK, VLCF Shielded Wire-wound SMD Inductor 1.8 μH ±30% Wire-Wound 2.37A Idc
- RS Stock No.:
- 177-5455
- Mfr. Part No.:
- VLCF4020T-1R8N1R9
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 177-5455
- Mfr. Part No.:
- VLCF4020T-1R8N1R9
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.8 μH | |
| Maximum DC Current | 2.37A | |
| Length | 4.3mm | |
| Depth | 4mm | |
| Height | 2mm | |
| Dimensions | 4.3 x 4 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 51mΩ | |
| Series | VLCF | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.8 μH | ||
Maximum DC Current 2.37A | ||
Length 4.3mm | ||
Depth 4mm | ||
Height 2mm | ||
Dimensions 4.3 x 4 x 2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 51mΩ | ||
Series VLCF | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
