Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 270 μH ±20% 0.34A Idc

Stock information currently inaccessible
RS Stock No.:
176-5914
Mfr. Part No.:
SRR4528A-271M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

270 μH

Maximum DC Current

0.34A

Package/Case

SMD

Length

5mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

5 x 5 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.612Ω

Series

SRR4528A

Core Material

Ferrite

Maximum Self Resonant Frequency

5MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
Shielded construction
Inductance range: 1.2 to 390 μH
Heating current up to 4.8 A

Halogen free
Applications:
Selected automotive applications:
Driver assistant
Infotainment
Lighting
DC/DC converters
Power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy