Vishay Dual Coupled Inductor Metal Composite Core , 10 μH
- RS Stock No.:
- 173-3849
- Mfr. Part No.:
- IHLD4032KBER100M5A
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 173-3849
- Mfr. Part No.:
- IHLD4032KBER100M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10 μH | |
| DC Resistance | 32.6mΩ | |
| Core Material | Metal Composite | |
| Self Resonant Frequency | 10.2MHz | |
| Tolerance | ±20% | |
| Current Rating | 5.6A | |
| Series | IHLD-4032KB-5A | |
| Package/Case | 4032 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Shielded | Yes | |
| Inductor Construction | Dual | |
| Automotive Standard | AEC-Q200 | |
| Height | 11.2mm | |
| Length | 11.9mm | |
| Dimensions | 11.9 x 9.6 x 11.2mm | |
| Depth | 9.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10 μH | ||
DC Resistance 32.6mΩ | ||
Core Material Metal Composite | ||
Self Resonant Frequency 10.2MHz | ||
Tolerance ±20% | ||
Current Rating 5.6A | ||
Series IHLD-4032KB-5A | ||
Package/Case 4032 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Shielded Yes | ||
Inductor Construction Dual | ||
Automotive Standard AEC-Q200 | ||
Height 11.2mm | ||
Length 11.9mm | ||
Dimensions 11.9 x 9.6 x 11.2mm | ||
Depth 9.6mm | ||
- COO (Country of Origin):
- CN
