Vishay, IHLP, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Wire-Wound 9.5A Idc

Stock information currently inaccessible
RS Stock No.:
173-3774
Mfr. Part No.:
IHLP4040DZER4R7M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

4.7 μH

Maximum DC Current

9.5A

Package/Case

4040

Length

10.92mm

Depth

10.3mm

Height

4mm

Dimensions

10.92 x 10.3 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

14.2mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy