Vishay, IHLP-4040DZ-01, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Shielded 10A Idc
- RS Stock No.:
- 173-3766
- Mfr. Part No.:
- IHLP4040DZER3R3M01
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 173-3766
- Mfr. Part No.:
- IHLP4040DZER3R3M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 10A | |
| Package/Case | 4040 | |
| Length | 10.8mm | |
| Depth | 10.16mm | |
| Height | 4mm | |
| Dimensions | 10.8 x 10.16 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 14.4mΩ | |
| Series | IHLP-4040DZ-01 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 3.3 μH | ||
Maximum DC Current 10A | ||
Package/Case 4040 | ||
Length 10.8mm | ||
Depth 10.16mm | ||
Height 4mm | ||
Dimensions 10.8 x 10.16 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 14.4mΩ | ||
Series IHLP-4040DZ-01 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 5MHz | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- IL
