Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 9A Idc

Stock information currently inaccessible
RS Stock No.:
173-3737
Mfr. Part No.:
IHLP2525BDER1R0M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1 μH

Maximum DC Current

9A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

2.4mm

Dimensions

6.86 x 6.47 x 2.4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

14.2mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy