Pulse, PO-xxx, Big Foot Wire-wound SMD Inductor 810 μH ±35% Wire-Wound 9.7A Idc
- RS Stock No.:
- 173-2201
- Mfr. Part No.:
- P0429NLT
- Brand:
- Pulse
Stock information currently inaccessible
- RS Stock No.:
- 173-2201
- Mfr. Part No.:
- P0429NLT
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 810 μH | |
| Maximum DC Current | 9.7A | |
| Package/Case | Big Foot | |
| Length | 27.94mm | |
| Depth | 25.4mm | |
| Height | 12.7mm | |
| Dimensions | 27.94 x 25.4 x 12.7mm | |
| Tolerance | ±35% | |
| Maximum DC Resistance | 14mΩ | |
| Series | PO-xxx | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 810 μH | ||
Maximum DC Current 9.7A | ||
Package/Case Big Foot | ||
Length 27.94mm | ||
Depth 25.4mm | ||
Height 12.7mm | ||
Dimensions 27.94 x 25.4 x 12.7mm | ||
Tolerance ±35% | ||
Maximum DC Resistance 14mΩ | ||
Series PO-xxx | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
