Pulse, PO-xxx, Polecat Wire-wound SMD Inductor 1.17 mH ±35% Wire-Wound 1.22A Idc

Stock information currently inaccessible
RS Stock No.:
173-2142
Mfr. Part No.:
P0354NLT
Brand:
Pulse
Find similar products by selecting one or more attributes.
Select all

Brand

Pulse

Inductance

1.17 mH

Maximum DC Current

1.22A

Package/Case

Polecat

Length

12.7mm

Depth

12.7mm

Height

5.46mm

Dimensions

12.7 x 12.7 x 5.46mm

Tolerance

±35%

Maximum DC Resistance

200mΩ

Series

PO-xxx

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+120°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy