Pulse, PO-xxx, LCCI-50 Wire-wound SMD Inductor 590 μH ±35% Wire-Wound 5.6A Idc
- RS Stock No.:
- 173-2140
- Mfr. Part No.:
- P0353NLT
- Brand:
- Pulse
Stock information currently inaccessible
- RS Stock No.:
- 173-2140
- Mfr. Part No.:
- P0353NLT
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 590 μH | |
| Maximum DC Current | 5.6A | |
| Package/Case | LCCI-50 | |
| Length | 17.02mm | |
| Depth | 19.56mm | |
| Height | 9.91mm | |
| Dimensions | 17.02 x 19.56 x 9.91mm | |
| Tolerance | ±35% | |
| Maximum DC Resistance | 21mΩ | |
| Series | PO-xxx | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 590 μH | ||
Maximum DC Current 5.6A | ||
Package/Case LCCI-50 | ||
Length 17.02mm | ||
Depth 19.56mm | ||
Height 9.91mm | ||
Dimensions 17.02 x 19.56 x 9.91mm | ||
Tolerance ±35% | ||
Maximum DC Resistance 21mΩ | ||
Series PO-xxx | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
