Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Shielded 2.75A Idc
- RS Stock No.:
- 173-1401
- Mfr. Part No.:
- IHLP1616ABER2R2M11
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 173-1401
- Mfr. Part No.:
- IHLP1616ABER2R2M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 2.75A | |
| Package/Case | 1616 | |
| Length | 4.45mm | |
| Depth | 4.06mm | |
| Height | 1.2mm | |
| Dimensions | 4.45 x 4.06 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 83.5mΩ | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 49MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2 μH | ||
Maximum DC Current 2.75A | ||
Package/Case 1616 | ||
Length 4.45mm | ||
Depth 4.06mm | ||
Height 1.2mm | ||
Dimensions 4.45 x 4.06 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 83.5mΩ | ||
Series IHLP | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 49MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
