Vishay, IHLP, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Wire-Wound 65A Idc
- RS Stock No.:
- 173-0643
- Mfr. Part No.:
- IHLP6767GZERR33M01
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 173-0643
- Mfr. Part No.:
- IHLP6767GZERR33M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 330 nH | |
| Maximum DC Current | 65A | |
| Package/Case | 6767 | |
| Length | 17.15mm | |
| Depth | 17.15mm | |
| Height | 7mm | |
| Dimensions | 17.15 x 17.15 x 7mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 790µΩ | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 330 nH | ||
Maximum DC Current 65A | ||
Package/Case 6767 | ||
Length 17.15mm | ||
Depth 17.15mm | ||
Height 7mm | ||
Dimensions 17.15 x 17.15 x 7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 790µΩ | ||
Series IHLP | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 2MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IL
