Vishay, IHLP, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 470 nH ±20% Shielded 14A Idc
- RS Stock No.:
- 173-0463
- Mfr. Part No.:
- IHLP2020CZERR47M11
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-0463
- Mfr. Part No.:
- IHLP2020CZERR47M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Inductance | 470 nH | |
Maximum DC Current | 14A | |
Package/Case | 2020 | |
Length | 5.49mm | |
Depth | 5.18mm | |
Height | 3mm | |
Dimensions | 5.49 x 5.18 x 3mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 6mΩ | |
Series | IHLP | |
Core Material | Metal Composite | |
Maximum Self Resonant Frequency | 88MHz | |
Minimum Operating Temperature | -55°C | |
Inductor Construction | Shielded | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Inductance 470 nH | ||
Maximum DC Current 14A | ||
Package/Case 2020 | ||
Length 5.49mm | ||
Depth 5.18mm | ||
Height 3mm | ||
Dimensions 5.49 x 5.18 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 6mΩ | ||
Series IHLP | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 88MHz | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IL
IHLP2020CZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2020CZ-11 series high current low profile shielded inductors. The IHLP-2020CZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)