Vishay, IHLP, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 220 nH ±20% Wire-Wound 21A Idc

Stock information currently inaccessible
RS Stock No.:
173-0460
Mfr. Part No.:
IHLP2020CZERR22M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

220 nH

Maximum DC Current

21A

Package/Case

2020

Length

5.49mm

Depth

5.18mm

Height

3mm

Dimensions

5.49 x 5.18 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

3.9mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

170MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy