TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 3.3 (Saturation) A, 4.1

Stock information currently inaccessible
RS Stock No.:
173-0295
Mfr. Part No.:
CLF10060NIT-150M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

15 μH

Maximum DC Current

3.3 (Saturation) A, 4.1 (Temperature) A

Length

10.1mm

Depth

10mm

Height

6mm

Dimensions

10.1 x 10 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

30mΩ

Series

CLF-NI-D

Core Material

Ferrite

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy