RS PRO Unshielded Wire-wound SMD Inductor 100 μH ±15% Wire-Wound 1.4A Idc
- RS Stock No.:
- 173-0204
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 173-0204
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 100 μH | |
| Maximum DC Current | 1.4A | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 9.1mm | |
| Dimensions | 12 x 12 x 9.1mm | |
| Shielded | No | |
| Tolerance | ±15% | |
| Maximum DC Resistance | 128mΩ | |
| Series | LCP | |
| Maximum Self Resonant Frequency | 1MHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 100 μH | ||
Maximum DC Current 1.4A | ||
Length 12mm | ||
Depth 12mm | ||
Height 9.1mm | ||
Dimensions 12 x 12 x 9.1mm | ||
Shielded No | ||
Tolerance ±15% | ||
Maximum DC Resistance 128mΩ | ||
Series LCP | ||
Maximum Self Resonant Frequency 1MHz | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IN
