Bourns, SRP1770TA, 1770 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 6.8 μH ±20% Wire-Wound 19A Idc

Stock information currently inaccessible
RS Stock No.:
172-9907
Mfr. Part No.:
SRP1770TA-6R8M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8 μH

Maximum DC Current

19A

Package/Case

1770

Length

17.3mm

Depth

6.7mm

Automotive Standard

AEC-Q200

Height

16.9mm

Dimensions

17.3 x 6.7 x 16.9mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

9.2mΩ

Series

SRP1770TA

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

11MHz

Moulded

Yes

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

20

Maximum Operating Temperature

+150°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy