Bourns, PM2120, 2120 Wire-wound SMD Inductor with a Iron Core, 47 μH ±10% Wire-Wound 8.2A Idc

Stock information currently inaccessible
RS Stock No.:
172-9899
Mfr. Part No.:
PM2120-470K-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

47 μH

Maximum DC Current

8.2A

Package/Case

2120

Length

30.5mm

Depth

25.4mm

Height

20.07mm

Dimensions

30.5 x 25.4 x 20.07mm

Tolerance

±10%

Maximum DC Resistance

19mΩ

Series

PM2120

Core Material

Iron

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

COO (Country of Origin):
HN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy