Bourns, SRP1238A, 1238 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 1 μH ±20% Wire-Wound 24A Idc Q:15

Stock information currently inaccessible
RS Stock No.:
172-9828
Mfr. Part No.:
SRP1238A-1R0M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 μH

Maximum DC Current

24A

Package/Case

1238

Length

13.5mm

Automotive Standard

AEC-Q200

Depth

12.5mm

Height

3.3mm

Dimensions

13.5 x 12.5 x 3.3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

3.5mΩ

Series

SRP1238A

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Maximum Operating Temperature

+150°C

Moulded

Yes

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy