Bourns, SRP7030, 7030 Shielded Wire-wound SMD Inductor with a Iron Core, 150 nH ±20% Wire-Wound 38A Idc
- RS Stock No.:
- 172-9795
- Mfr. Part No.:
- SRP7030-R15M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9795
- Mfr. Part No.:
- SRP7030-R15M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 150 nH | |
| Maximum DC Current | 38A | |
| Package/Case | 7030 | |
| Length | 6.86mm | |
| Depth | 6.47mm | |
| Height | 3mm | |
| Dimensions | 6.86 x 6.47 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.5mΩ | |
| Series | SRP7030 | |
| Core Material | Iron | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 150 nH | ||
Maximum DC Current 38A | ||
Package/Case 7030 | ||
Length 6.86mm | ||
Depth 6.47mm | ||
Height 3mm | ||
Dimensions 6.86 x 6.47 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.5mΩ | ||
Series SRP7030 | ||
Core Material Iron | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
