Bourns, SRP4012TA, 4012 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 10 μH ±20% Wire-Wound 1.3A Idc
- RS Stock No.:
- 172-9786
- Mfr. Part No.:
- SRP4012TA-100M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9786
- Mfr. Part No.:
- SRP4012TA-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 4012 | |
| Length | 4.45mm | |
| Depth | 4.06mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 1mm | |
| Dimensions | 4.45 x 4.06 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 463mΩ | |
| Series | SRP4012TA | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 23MHz | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 10 | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 4012 | ||
Length 4.45mm | ||
Depth 4.06mm | ||
Automotive Standard AEC-Q200 | ||
Height 1mm | ||
Dimensions 4.45 x 4.06 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 463mΩ | ||
Series SRP4012TA | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 23MHz | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 10 | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- TW
