Bourns, SRP4012TA, 4012 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 1 μH ±20% Wire-Wound 4A Idc Q:10

Stock information currently inaccessible
RS Stock No.:
172-9784
Mfr. Part No.:
SRP4012TA-1R0M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 μH

Maximum DC Current

4A

Package/Case

4012

Length

4.45mm

Depth

4.06mm

Automotive Standard

AEC-Q200

Height

1mm

Dimensions

4.45 x 4.06 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

47mΩ

Series

SRP4012TA

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

80MHz

Moulded

Yes

Minimum Quality Factor

10

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW