Bourns, SRR1240, E12 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 33 μH Wire-Wound 2.1A Idc Q:19
- RS Stock No.:
- 172-9765
- Mfr. Part No.:
- SRR1240-330M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9765
- Mfr. Part No.:
- SRR1240-330M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33 μH | |
| Maximum DC Current | 2.1A | |
| Package/Case | E12 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 4mm | |
| Dimensions | 12.5 x 12.5 x 4mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 97mΩ | |
| Series | SRR1240 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 15MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 2.1A | ||
Package/Case E12 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 4mm | ||
Dimensions 12.5 x 12.5 x 4mm | ||
Shielded Yes | ||
Maximum DC Resistance 97mΩ | ||
Series SRR1240 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 15MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 19 | ||
- COO (Country of Origin):
- CN
