Bourns, SRR7032, 7032 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 μH ±20% Wire-Wound 1.4A Idc Q:25
- RS Stock No.:
- 172-9686
- Mfr. Part No.:
- SRR7032-100M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9686
- Mfr. Part No.:
- SRR7032-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.4A | |
| Package/Case | 7032 | |
| Length | 7mm | |
| Depth | 7mm | |
| Height | 3.2mm | |
| Dimensions | 7 x 7 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 68mΩ | |
| Series | SRR7032 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 35MHz | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 25 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 1.4A | ||
Package/Case 7032 | ||
Length 7mm | ||
Depth 7mm | ||
Height 3.2mm | ||
Dimensions 7 x 7 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 68mΩ | ||
Series SRR7032 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 35MHz | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 25 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
