Bourns, SRU3017 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±30% Wire-Wound 850mA Idc Q:15
- RS Stock No.:
- 172-9673
- Mfr. Part No.:
- SRU3017-100Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9673
- Mfr. Part No.:
- SRU3017-100Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 850mA | |
| Length | 3.5mm | |
| Depth | 3.3mm | |
| Height | 1.8mm | |
| Dimensions | 3.5 x 3.3 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 120mΩ | |
| Series | SRU3017 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 850mA | ||
Length 3.5mm | ||
Depth 3.3mm | ||
Height 1.8mm | ||
Dimensions 3.5 x 3.3 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 120mΩ | ||
Series SRU3017 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- TW
