Bourns, SDR0805, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 3.3 μH ±20% Ferrite Core 4.5A Idc Q:32
- RS Stock No.:
- 172-9653
- Mfr. Part No.:
- SDR0805-3R3ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9653
- Mfr. Part No.:
- SDR0805-3R3ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 4.5A | |
| Package/Case | SMD | |
| Height | 5.3mm | |
| Diameter | 7.8mm | |
| Dimensions | 7.8 Dia. x 5.3mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 20mΩ | |
| Series | SDR0805 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 55MHz | |
| Minimum Quality Factor | 32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3 μH | ||
Maximum DC Current 4.5A | ||
Package/Case SMD | ||
Height 5.3mm | ||
Diameter 7.8mm | ||
Dimensions 7.8 Dia. x 5.3mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 20mΩ | ||
Series SDR0805 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 55MHz | ||
Minimum Quality Factor 32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- TW
