Bourns, SRN2510, 2510 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Semi-Shielded 1.5A Idc Q:11

Stock information currently inaccessible
RS Stock No.:
172-9530
Mfr. Part No.:
SRN2510-2R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2 μH

Maximum DC Current

1.5A

Package/Case

2510

Length

2.5mm

Depth

2mm

Height

1.02mm

Dimensions

2.5 x 2 x 1.02mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

169mΩ

Series

SRN2510

Core Material

Ferrite

Maximum Self Resonant Frequency

80MHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

11

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy