Bourns, SRN2512 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±20% Wire-Wound 2.5A Idc
- RS Stock No.:
- 172-9524
- Mfr. Part No.:
- SRN2512-1R5M
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-9524
- Mfr. Part No.:
- SRN2512-1R5M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 1.5 μH | |
Maximum DC Current | 2.5A | |
Length | 2.5mm | |
Depth | 2mm | |
Height | 1.2mm | |
Dimensions | 2.5 x 2 x 1.2mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 96mΩ | |
Series | SRN2512 | |
Core Material | Ferrite | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 1.5 μH | ||
Maximum DC Current 2.5A | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.2mm | ||
Dimensions 2.5 x 2 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 96mΩ | ||
Series SRN2512 | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
SRN2512 Series Semi Magnetically Shielded Power Inductors
SRN2512 Series have a semi-shielded construction and are miniature in size
Low profile: 1.2 mm
Inductance range: 0.24 to 2.2 μH
Rated current up to 4.7 A
Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones
Televisions and LCD displays
Low profile: 1.2 mm
Inductance range: 0.24 to 2.2 μH
Rated current up to 4.7 A
Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones
Televisions and LCD displays