Bourns, CM322522, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 nH ±20% Wire-Wound 330mA Idc
- RS Stock No.:
- 172-9519
- Mfr. Part No.:
- CM322522-R33ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9519
- Mfr. Part No.:
- CM322522-R33ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 330 nH | |
| Maximum DC Current | 330mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 350mΩ | |
| Series | CM322522 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 190MHz | |
| Minimum Quality Factor | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 330 nH | ||
Maximum DC Current 330mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 350mΩ | ||
Series CM322522 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 190MHz | ||
Minimum Quality Factor 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
