Samsung Electro-Mechanics, CIL, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 nH ±10%
- RS Stock No.:
- 172-8778
- Mfr. Part No.:
- CIL21Y100KNE
- Brand:
- Samsung Electro-Mechanics
Stock information currently inaccessible
- RS Stock No.:
- 172-8778
- Mfr. Part No.:
- CIL21Y100KNE
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Inductance | 10 nH | |
| Maximum DC Current | 15mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 800mΩ | |
| Series | CIL | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 24MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 50 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Inductance 10 nH | ||
Maximum DC Current 15mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 800mΩ | ||
Series CIL | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 24MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 50 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- KR
