Samsung Electro-Mechanics, CIH10T, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 22 nH ±5%
- RS Stock No.:
- 172-8769
- Mfr. Part No.:
- CIH10T22NJNC
- Brand:
- Samsung Electro-Mechanics
Stock information currently inaccessible
- RS Stock No.:
- 172-8769
- Mfr. Part No.:
- CIH10T22NJNC
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Inductance | 22 nH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 400mΩ | |
| Series | CIH10T | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1.6GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Inductance 22 nH | ||
Maximum DC Current 500mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 400mΩ | ||
Series CIH10T | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1.6GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- KR
